895-060-521-101

Heilind Number:EDA895-060-521-101
Manufacturer:EDAC
Manufacturer Number:895-060-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-101

Detailed Description

Enhance your electronic connections with this high-quality PCB board-to-board connector in classic black. Designed for durable performance, it features a 3A amperage, UL 94V-0 Polyphenylene Sulfide housing, and copper alloy contact material. With a single row of 60 positions and a .1-inch pitch, this connector ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and reliable board-to-board connectivity.