895-060-521-102

Heilind Number:EDA895-060-521-102
Manufacturer:EDAC
Manufacturer Number:895-060-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The 60-position connector features a single row layout with a .1-inch pitch and .2-inch row spacing, facilitating easy installation on PCBs. Crafted with precision, it guarantees reliable power transmission at a 3A amperage. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation offers flexibility in device assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry, meeting the highest standards of performance and efficiency. Elevate your connectivity solutions with this essential component.