895-060-521-103

Heilind Number:EDA895-060-521-103
Manufacturer:EDAC
Manufacturer Number:895-060-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-103

Detailed Description

Enhance your connectivity with our top-of-the-line Board to Board PCB Connector. Designed for seamless integration, this high-performance connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring long-lasting durability even in the most demanding environments. With 60 positions and a single row layout, it offers ample room for secure and efficient connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component and experience enhanced performance like never before.