895-060-521-107

Heilind Number:EDA895-060-521-107
Manufacturer:EDAC
Manufacturer Number:895-060-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-107

Detailed Description

Enhance your circuit board connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. The 60-position connector, with a single row and a pitch of .1 inch, guarantees seamless connectivity. Crafted with copper alloy contact material, it offers optimal conductivity. Its straight mount orientation and compact .2-inch row spacing make it perfect for space-efficient installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Elevate your PCB connectivity with this reliable and efficient component.