895-060-521-112

Heilind Number:EDA895-060-521-112
Manufacturer:EDAC
Manufacturer Number:895-060-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-112

Detailed Description

Enhance your connectivity with this sleek and efficient board-to-board PCB connector. Designed for optimal performance, it features 60 positions in a single row, perfect for streamlined installations. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Crafted with copper alloy contacts, it offers reliable conductivity. Its straight mount orientation simplifies setup, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic systems with this high-quality connector.