895-060-521-203

Heilind Number:EDA895-060-521-203
Manufacturer:EDAC
Manufacturer Number:895-060-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features a durable UL 94V-0 Polyphenylene Sulfide housing that ensures long-lasting reliability. With two rows of 60 positions each, it provides ample room for multiple connections. The black housing, made of copper alloy, offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise placement. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for easy installation and secure connections every time. Perfect for a wide range of applications, this connector is a must-have for any electronics project.