895-060-521-204

Heilind Number:EDA895-060-521-204
Manufacturer:EDAC
Manufacturer Number:895-060-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-204

Detailed Description

Elevate your electronic assembly with this high-performance Board to Board PCB Connector. Designed for seamless connectivity, this connector features two rows of 60 positions each, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and secure attachment are effortless. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component, perfect for demanding industrial or commercial environments.