895-060-521-207

Heilind Number:EDA895-060-521-207
Manufacturer:EDAC
Manufacturer Number:895-060-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal functionality, this sleek black connector features 60 positions arranged in two rows, providing ample space for seamless board-to-board integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly at temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this cutting-edge connector and experience superior connectivity like never before.