895-060-521-212

Heilind Number:EDA895-060-521-212
Manufacturer:EDAC
Manufacturer Number:895-060-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3A. Its 60 positions, arranged in two rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Install with ease using its straight mount orientation, meeting your connectivity needs with precision and efficiency. Elevate your PCB assembly process with this essential component.