895-060-521-403

Heilind Number:EDA895-060-521-403
Manufacturer:EDAC
Manufacturer Number:895-060-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-403

Detailed Description

Enhance connectivity within your electronic devices with this durable and high-performance Board To Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into any setup with its straight mount orientation. Crafted with precision, this connector offers 60 positions for optimal connectivity, while its copper alloy contact material ensures reliable transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees robustness even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its efficiency to streamline your PCB connections effortlessly.