895-060-521-408

Heilind Number:EDA895-060-521-408
Manufacturer:EDAC
Manufacturer Number:895-060-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-408

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring optimal signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient and space-saving connectivity. The connector is built to last, with a rugged housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. Operating flawlessly in extreme temperatures ranging from -40 to 105 degrees Celsius, it guarantees reliable performance in any environment. Trust in this connector for your critical PCB applications, where precision and durability are paramount.