895-060-521-412

Heilind Number:EDA895-060-521-412
Manufacturer:EDAC
Manufacturer Number:895-060-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-412

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Card Edge Connector. Featuring a single row with 60 positions and a black UL 94V-0 Polyphenylene Sulfide housing, this connector ensures secure and reliable transmission. Crafted with durable Copper Alloy contacts, it offers optimal conductivity for seamless data exchange. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Designed for straight mount orientation, it simplifies installation while offering a wide operating temperature range from -40 to 105°C, making it ideal for various environments. Upgrade your device's connectivity with this high-performance connector.