895-060-521-502

Heilind Number:EDA895-060-521-502
Manufacturer:EDAC
Manufacturer Number:895-060-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-502

Detailed Description

Enhance your electronic connections with our sleek and efficient Board to Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows and a total of 60 positions, it offers ample connectivity for your devices. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. The compact .1-inch pitch and .2-inch row spacing, along with straight mount orientation, allow for easy and secure installation. Upgrade your PCB connections with this essential component, perfect for various applications in the electronic industry.