895-060-521-503

Heilind Number:EDA895-060-521-503
Manufacturer:EDAC
Manufacturer Number:895-060-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 60 positions, offering ample space for your circuitry. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting quality and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and efficient connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications in the electronics industry. Trust in this connector to deliver superior performance and durability for all your PCB connectivity needs.