895-060-521-504

Heilind Number:EDA895-060-521-504
Manufacturer:EDAC
Manufacturer Number:895-060-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-504

Detailed Description

Enhance your connectivity with our 2-row Black Card Edge Connector. Designed to meet your power needs, it boasts a 3A amperage and features durable UL 94V-0 Polyphenylene Sulfide housing. With 60 positions and a pitch of .1 inches, it ensures seamless data transfer on your PCB. Crafted from high-quality Copper Alloy, it guarantees reliable performance. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your connections with this essential component.