895-060-521-604

Heilind Number:EDA895-060-521-604
Manufacturer:EDAC
Manufacturer Number:895-060-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its straight mount orientation and 60-position layout ensure efficient signal transmission. Crafted with precision, the housing material of UL 94V-0 Polyphenylene Sulfide guarantees durability and safety. Each contact is made of Copper Alloy, promoting reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Elevate your electronic projects with this essential component.