895-060-521-802

Heilind Number:EDA895-060-521-802
Manufacturer:EDAC
Manufacturer Number:895-060-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-802

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector, designed for seamless connectivity in a variety of applications. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its two rows of 60 positions, with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options for your PCBs. Crafted with precision, the copper alloy contacts guarantee reliable signal transmission. Suitable for straight mounting orientation, it's easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.