895-060-521-803

Heilind Number:EDA895-060-521-803
Manufacturer:EDAC
Manufacturer Number:895-060-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-803

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless integration with a pitch of .1 inches and row spacing of .2 inches. Constructed with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material, it ensures longevity and stability in your circuitry. With two rows and 60 positions, it provides ample room for multiple connections. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of environments. Designed for straight mount orientation, it streamlines installation on your PCBs. Perfect for various applications, this connector is a must-have for any electronics enthusiast.