895-060-521-804

Heilind Number:EDA895-060-521-804
Manufacturer:EDAC
Manufacturer Number:895-060-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-804

Detailed Description

Ensure seamless connectivity with this high-performance Board To Board PCB Connector, designed for precision and reliability. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows of 60 copper alloy contacts, each with a pitch of .1 inch and row spacing of .2 inch, it offers efficient power transmission at an amperage of 3A. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for optimal signal transfer in your PCB assembly projects.