895-060-521-807

Heilind Number:EDA895-060-521-807
Manufacturer:EDAC
Manufacturer Number:895-060-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-807

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. With 60 positions across two rows, it offers seamless integration for your electronic devices. The sleek black design complements any setup, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at an amperage of 3A. Whether for industrial or personal use, its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.