895-060-521-808

Heilind Number:EDA895-060-521-808
Manufacturer:EDAC
Manufacturer Number:895-060-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, it features two rows of 60 positions each, allowing for efficient data transfer. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliability in any operating environment, with a wide temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Crafted with copper alloy contacts, it delivers optimal conductivity. Whether for industrial or consumer applications, this connector is an essential component for ensuring seamless electronic communication.