895-060-521-812

Heilind Number:EDA895-060-521-812
Manufacturer:EDAC
Manufacturer Number:895-060-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-521-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features 60 positions with 2 rows, allowing for seamless connection and data transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection. Crafted with copper alloy contacts, it guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal integrity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your electronic systems with this essential component.