895-060-523-102

Heilind Number:EDA895-060-523-102
Manufacturer:EDAC
Manufacturer Number:895-060-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-102

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of 0.1 inches, this connector offers reliable conductivity. Its straight mount orientation and 0.2-inch row spacing provide easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your connectivity experience with this essential component.