895-060-523-107

Heilind Number:EDA895-060-523-107
Manufacturer:EDAC
Manufacturer Number:895-060-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-107

Detailed Description

Enhance connectivity with this sleek Black Board To Board PCB Connector, featuring a single row design with 60 positions for seamless contact. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for optimal functionality. Designed for straight mount orientation, it guarantees easy installation on your PCB. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.