895-060-523-201

Heilind Number:EDA895-060-523-201
Manufacturer:EDAC
Manufacturer Number:895-060-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-201

Detailed Description

Enhance connectivity within your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring both reliability and safety. With two rows of 60 positions, it offers ample room for efficient signal transmission. The copper alloy contacts, along with a pitch of .1 inches, guarantee optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Its straight mount orientation and sleek black color make it a versatile choice for any project. Elevate your PCB connections with this essential component.