895-060-523-404

Heilind Number:EDA895-060-523-404
Manufacturer:EDAC
Manufacturer Number:895-060-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-404

Detailed Description

Enhance connectivity in your electronic devices with this high-quality black Board To Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row, with a compact pitch of .1 inches and row spacing of .2 inches. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable power transmission with an amperage of 3 A. Its straight mount orientation offers easy installation on your circuit board. Operating efficiently within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in electronics and beyond.