895-060-523-607

Heilind Number:EDA895-060-523-607
Manufacturer:EDAC
Manufacturer Number:895-060-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-523-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-523-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit boards, this connector boasts a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a single row configuration and a pitch of .1 inch, it offers precision in connectivity with 60 copper alloy contact positions. The straight mount orientation and a wide operating temperature range of -40 to 105°C ensure versatility in various applications. Elevate your PCB design with this essential connector, a must-have in any electronic setup.