895-060-524-101

Heilind Number:EDA895-060-524-101
Manufacturer:EDAC
Manufacturer Number:895-060-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-524-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, allowing for efficient data transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring long-lasting reliability even in extreme operating temperatures ranging from -40 to 105 °C. Each contact is made from robust Copper Alloy, guaranteeing optimal signal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mounting. Perfect for a variety of applications, from industrial machinery to consumer electronics, it facilitates seamless communication between PCBs. Upgrade your connectivity solutions with this essential connector, available now.