895-060-525-102

Heilind Number:EDA895-060-525-102
Manufacturer:EDAC
Manufacturer Number:895-060-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-102

Detailed Description

Upgrade your connectivity with this advanced Board To Board PCB Connector, designed to enhance performance and durability in any electronic system. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3A. Its single-row design with 60 positions allows for seamless integration, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a tech enthusiast or a professional in the field, this connector is a must-have for optimizing your PCB assembly process.