895-060-525-104

Heilind Number:EDA895-060-525-104
Manufacturer:EDAC
Manufacturer Number:895-060-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-104

Detailed Description

Enhance your connectivity with this sleek black Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 60 positions in a single row, ensuring optimal efficiency for your PCB connections. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and reliability in every use. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety even in demanding environments, while the copper alloy contact material ensures excellent conductivity. Engineered for convenience, it boasts a straight mount orientation and operates smoothly in a wide temperature range from -40 to 105 °C. Upgrade your connections with this essential component, perfect for a variety of applications in the industrial and electronic fields.