895-060-525-201

Heilind Number:EDA895-060-525-201
Manufacturer:EDAC
Manufacturer Number:895-060-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-201

Detailed Description

Enhance connectivity in your electronic devices with this sleek black Board To Board PCB Connector. With an amperage of 3 A and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance. Featuring two rows of 60 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .1 inches guarantee efficient data transmission. Its straight mount orientation and compact design make it easy to integrate into your projects. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality for seamless connections in your applications.