895-060-525-212

Heilind Number:EDA895-060-525-212
Manufacturer:EDAC
Manufacturer Number:895-060-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-212

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features two rows with a total of 60 positions, allowing for efficient signal transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any application. Each contact is meticulously engineered from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connection solutions with this essential component.