895-060-525-402

Heilind Number:EDA895-060-525-402
Manufacturer:EDAC
Manufacturer Number:895-060-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-402

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring reliable and efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability and safety in various environmental conditions, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure connections. Its straight mount orientation simplifies installation on PCBs, making it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your design with this essential component.