895-060-525-404

Heilind Number:EDA895-060-525-404
Manufacturer:EDAC
Manufacturer Number:895-060-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Its sleek black housing, made of durable UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. With a single row housing, and a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring 60 positions and a pitch of 0.1 inches, it offers precise and secure connections. The straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.