895-060-525-407

Heilind Number:EDA895-060-525-407
Manufacturer:EDAC
Manufacturer Number:895-060-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in all operating environments, from -40 to 105°C. Each contact is crafted from reliable Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation, installation is a breeze. Elevate your electronic projects with this essential component.