895-060-525-408

Heilind Number:EDA895-060-525-408
Manufacturer:EDAC
Manufacturer Number:895-060-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-408

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single-row layout with 60 positions, offering ample space for reliable data transmission. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting performance even in challenging environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this Card Edge Connector is a must-have for your PCB projects. Upgrade your connectivity solutions today.