895-060-525-504

Heilind Number:EDA895-060-525-504
Manufacturer:EDAC
Manufacturer Number:895-060-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-504

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, offering 60 positions across 2 rows for seamless integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise alignment and secure mounting in straight orientation. Upgrade your system with this essential component, perfect for various applications in the electronics industry.