895-060-525-602

Heilind Number:EDA895-060-525-602
Manufacturer:EDAC
Manufacturer Number:895-060-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-525-602

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector, a crucial component for seamless data transmission. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its single row design, featuring 60 positions and a pitch of .1 inches, guarantees efficient signal transfer. Crafted with copper alloy contacts, it offers optimal conductivity for your electronic devices. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in its reliability for your connectivity needs.