895-060-540-101

Heilind Number:EDA895-060-540-101
Manufacturer:EDAC
Manufacturer Number:895-060-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 60 positions with a single row layout, facilitating efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures robust protection and longevity, even in challenging environments. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch promote precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and reliable for a wide range of applications. Elevate your connectivity solutions with this essential component.