895-060-540-107

Heilind Number:EDA895-060-540-107
Manufacturer:EDAC
Manufacturer Number:895-060-540-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for efficiency, it features a straight mount orientation, making installation a breeze. With a single row and 60 positions, it ensures seamless connections for optimal functionality. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability in any environment, while the copper alloy contact material ensures excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of electronics. Elevate your connectivity game with this essential component.