895-060-540-207

Heilind Number:EDA895-060-540-207
Manufacturer:EDAC
Manufacturer Number:895-060-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers durability and reliability for your electronic projects. With two rows and a total of 60 positions, this connector ensures seamless communication between your circuit boards. The contact material, copper alloy, guarantees optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. The straight mount orientation and a pitch of .1 inches make installation easy and convenient. Upgrade your PCB setup with this essential connector for seamless data transmission.