895-060-540-404

Heilind Number:EDA895-060-540-404
Manufacturer:EDAC
Manufacturer Number:895-060-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row with a pitch of .1 inches, ensuring precise and reliable connections. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is made of copper alloy for optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105 °C, it is versatile and suitable for a wide range of applications. Upgrade your PCB setups with this essential connector for seamless performance.