895-060-540-512

Heilind Number:EDA895-060-540-512
Manufacturer:EDAC
Manufacturer Number:895-060-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-512

Detailed Description

Enhance your connectivity options with this high-performance Board To Board PCB Connector, featuring a sleek black design that complements any setup. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, it guarantees reliability and longevity in demanding environments. Boasting two rows and a total of 60 positions, it offers ample connectivity for your PCB needs. The .1-inch pitch and .2-inch row spacing ensure easy and secure installation, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Elevate your connectivity solutions with this essential component, a must-have in any tech enthusiast's toolkit.