895-060-540-807

Heilind Number:EDA895-060-540-807
Manufacturer:EDAC
Manufacturer Number:895-060-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-807

Detailed Description

Enhance connectivity within your electronic devices with this advanced board-to-board PCB connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any application. With two rows of 60 copper alloy contacts, each meticulously spaced at .1 inches, it facilitates seamless data transfer. The straight mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for diverse setups. Trust in this high-performance connector for efficient and secure interconnection in your projects.