895-060-540-812

Heilind Number:EDA895-060-540-812
Manufacturer:EDAC
Manufacturer Number:895-060-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 60 positions for seamless data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable conductivity. The straight mount orientation and dual rows with a spacing of .2 inch provide easy installation and secure attachment to your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your PCB assembly with this essential component.