895-060-541-101

Heilind Number:EDA895-060-541-101
Manufacturer:EDAC
Manufacturer Number:895-060-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-101

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 60 positions and a pitch of .1 inches, ensuring precise and secure mounting. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees optimal performance even in harsh environments. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and reliability. Upgrade your setup with this essential component for seamless board-to-board connections.