895-060-541-212

Heilind Number:EDA895-060-541-212
Manufacturer:EDAC
Manufacturer Number:895-060-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-212

Detailed Description

Enhance your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed with precision and durability in mind, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and reliability. With two rows of copper alloy contacts offering a total of 60 positions, it provides seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this Straight-mount orientation connector, guaranteeing optimal performance and longevity.