895-060-541-403

Heilind Number:EDA895-060-541-403
Manufacturer:EDAC
Manufacturer Number:895-060-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-403

Detailed Description

Elevate your connectivity with this sleek black Board To Board PCB Connector, meticulously designed for seamless integration in electronic systems. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance and safety. The 60 positions, arranged in a single row with a pitch of .1 inches, offer ample room for high-speed data transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. Featuring a straight mount orientation, it's perfect for a wide range of PCB applications. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your device with this essential component, perfect for any project that demands precision and efficiency.