895-060-541-412

Heilind Number:EDA895-060-541-412
Manufacturer:EDAC
Manufacturer Number:895-060-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-412

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features 60 positions with a compact .1-inch pitch, ensuring precise and efficient communication between PCBs. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With copper alloy contacts and a 3A amperage rating, it delivers optimal conductivity for your applications. Its straight mount orientation and single-row layout simplify installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various settings. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronics project.