895-060-541-512

Heilind Number:EDA895-060-541-512
Manufacturer:EDAC
Manufacturer Number:895-060-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-060-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-060-541-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB assembly, with two rows of 60 positions for efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing ensures reliable operation even in challenging environments. The copper alloy contacts guarantee low resistance and optimal signal transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is a versatile solution for your connectivity needs.